Right-angle, shielded, 5-position, 5-contact Mini USB B-type receptacle for cable-to-board applications. Features a 0.8mm pitch, 1A contact current rating, and palladium nickel/bronze contacts with gold plating. Designed for surface mount termination with a 7.7mm width and 8.45mm length, operating between -40°C and 85°C with 5000 mating cycles. This black, UL94 V-0 rated component is RoHS and ELV compliant, packaged in tape and reel.
TE Connectivity 1-1734035-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Palladium Nickel, Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 8.45mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| PCB Thickness | 1.57mm |
| Pitch | 0.8mm |
| Plating | Nickel |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734035-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
