Right-angle, shielded Mini USB B-Type receptacle for cable-to-board applications. Features 5 contacts with gold-plated bronze contacts rated for 1A and 5000 mating cycles. Surface mount termination with a 0.8mm pitch, 8.45mm length, and 7.7mm width. Operates within a -40°C to 85°C temperature range and is UL94 V-0 flammability rated. Packaged on tape and reel for efficient assembly.
TE Connectivity 1-1734035-3 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 8.45mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| PCB Thickness | 1.57mm |
| Pitch | 0.8mm |
| Plating | Nickel |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734035-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
