TE Connectivity 1-1734037-1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734037-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.