
120-position, right-angle, board-to-board modular connector with a 0.05-inch pitch. Features a black, UL94 V-0 rated housing and bronze contacts with gold, tin, and matte plating. Contact current rating is 1A, with a contact post length of 3.1mm and tail length of 0.12183 inches. Operating temperature range is -67°C to 185°C, and it is RoHS compliant.
TE Connectivity 1-1734037-2 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.1mm |
| Depth | 17.47mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.65mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 86.13mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Ports | 1 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.0749inch |
| Series | CHAMP .050 I |
| Stackable | No |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734037-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
