36-position, 2-row, right-angle D-Subminiature connector with shielded steel shell and black housing. Features copper alloy contacts with gold and tin plating, nickel plating on the shell, and solder termination. Designed for through-hole PCB mounting with a 2.16mm pitch and 1.57mm PCB thickness compatibility. Includes mating connector lock and PCB mount retention. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating.
TE Connectivity 1-1734044-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.16mm |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734044-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.