This USB-A receptacle features a gold-plated contact and a black housing with black insulation. It is designed for vertical through-hole mounting and is shielded for electromagnetic interference protection. The receptacle is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is available in a packaging tray with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |