TE Connectivity 1-1734100-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.1mm |
| Length | 74.85mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 54 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.