TE Connectivity 1-1734100-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.1mm |
| Length | 93.9mm |
| Mount | Through Hole |
| Number of Contacts | 130 |
| Number of Ports | 1 |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 54 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734100-3 to view detailed technical specifications.
No datasheet is available for this part.