
This 50-position, 2-row rectangular connector features a 2.54mm pitch and is designed for through hole mount. It is made of bronze with a gold plating and is compliant with ELV standards. The connector is also RoHS compliant and has a flammability rating of UL94 V-0. It is available in a black color and has a straight orientation.
TE Connectivity 1-1734100-9 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734100-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.