40-position shrouded header with 2 rows and 2.54mm pitch. Features gold-plated brass male pin contacts with a square shape. Designed for surface mount termination with a solder connection. Operates within a temperature range of -55°C to 105°C and has a 125V AC voltage rating. Housing and insulation are black, with UL94 V-0 flammability rating.
TE Connectivity 1-1734160-4 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BOX |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734160-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.