High-performance interconnect header with 12 positions and 12 contacts. Features a 1.25mm pitch, straight orientation, and surface mount termination for discrete wire-to-board applications. Male pin contacts made of bronze with nickel, tin, and matte plating offer an 800mA current rating. Operates within a -25°C to 85°C temperature range and supports a 125V AC/125.125kV DC voltage rating. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1-1734260-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 800mA |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Matte |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 3.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.187inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Width | 0.167inch |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734260-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.