High-performance interconnect header with 15 positions and 15 contacts. Features a 1.25mm pitch, straight orientation, and surface mount termination with SMT. Contact current rating is 800mA, with male pin contacts made of bronze and plated with nickel, tin, and matte. Operating temperature range is -25°C to 85°C, with a maximum voltage rating of 125V AC and 125.125kV DC. Housing is natural colored, UL94 V-0 flammability rated, and the component is RoHS compliant.
TE Connectivity 1-1734260-5 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 800mA |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Matte |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 3.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.187inch |
| Housing Color | Natural |
| Length | 24.04mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Width | 0.167inch |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734260-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.