
Shielded, right-angle RJ45 connector with 8 positions and 8 contacts, designed for signal applications. Features gold-plated bronze contacts with 380nm plating thickness and a 1A current rating. This single-element connector offers a down-facing orientation and solder termination, suitable for 1.6mm PCB thickness. Housing is black, UL94 V-0 flammability rated, and lead-free.
TE Connectivity 1-1734264-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Plating Thickness | 380nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A-RJ45 |
| Shielding | Shielded |
| Tail Length | 2.79mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734264-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
