TE Connectivity 1-1734285-3 technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 25.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Housing Color | Black |
| Length | 39.3mm |
| Material | Metal |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Ports | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2800 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | A |
| Strain Relief | Straight |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 31.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734285-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.