Right angle USB 2.0 Type A receptacle for cable-to-board applications. Features 5 positions and 5 terminals with gold-plated bronze contacts for 1A current rating. SMD/SMT termination with a 0.8mm pitch and nickel plating (0.76um). Black housing, UL94 V-0 flammability rating, and operating temperature range of -40°C to 85°C. ELV and RoHS compliant.
TE Connectivity 1-1734327-2 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Terminals/Pins | 5 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| PCB Thickness | 1.57mm |
| Pitch | 0.8mm |
| Plating | Nickel |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734327-2 to view detailed technical specifications.
No datasheet is available for this part.