
Surface mount, right-angle modular connector with 5 positions and 5 contacts for cable-to-board applications. Features gold-plated bronze contacts rated for 1A, nickel plating, and a 0.8mm pitch. Designed for power circuit applications with a black housing and insulation, operating within a temperature range of -40°C to 85°C. This component offers 5000 mating cycles and is supplied on tape and reel for efficient assembly.
TE Connectivity 1-1734328-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| PCB Thickness | 1.57mm |
| Pitch | 0.8mm |
| Plating | Nickel |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734328-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
