TE Connectivity 1-1734448-2 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 39.29mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 47.8mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734448-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.