TE Connectivity 1-1734472-2 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1734472-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.