Unshrouded header with 10 positions and 2 rows, featuring a 2mm pitch and 2mm row spacing. This male pin connector offers a 1A contact current rating with gold plated contacts for mating, and gold, tin, or matte plating options. Constructed with brass contacts and nylon insulation, it supports a voltage rating of 250V AC and operates within a temperature range of -65°C to 105°C. The header is designed for vertical through-hole mounting on PCBs up to 0.063 inches thick, with a 2.54um plating thickness.
TE Connectivity 1-1734508-0 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 4mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.079inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Shrouded | No (Without) |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734508-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.