The TE Connectivity A-RJ45 series modular connector features an 8-position, 1-row configuration with a right-angle orientation and shielding for reduced electromagnetic interference. It is designed for through-hole mounting on a PCB with a thickness of 1.6mm. The connector is made of bronze with a gold plating and a nylon dielectric material. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0.
TE Connectivity 1-1734509-4 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Nylon |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| RoHS Compliant | Yes |
| Series | A-RJ45 |
| Shielding | Shielded |
| Tail Length | 2.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734509-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.