Right angle flex-to-board receptacle with 0.5mm pitch, featuring 10 positions and 10 contacts. This surface mount connector offers a 500mA current rating and 250V voltage rating, with gold-plated bronze contacts and a thermoplastic actuator. The connector system is designed for signal applications, with a shrouded, bottom contact location and a natural housing color. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
TE Connectivity 1-1734592-0 technical specifications.
| Actuator Color | Beige |
| Actuator Material | Thermoplastic |
| Body Plating | Gold |
| Circuit Application | Signal |
| Color | Beige |
| Connector System | Flex-to-Board |
| Contact Current Rating | 500mA |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.05mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 10.43mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pin Diameter | 0.2mm |
| Pitch | 0.5mm |
| Plating | Gold |
| Plating Thickness | 0.025um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 5.1mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734592-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.