11-position, single-row, right-angle wire-to-board header with a 1.0mm pitch. Features male bronze contacts with nickel, tin, matte plating and a 0.028-inch post length, rated for 800mA. Surface mount termination with PCB mounting retention, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability rating. Housing is natural colored, 0.114-inch high, 0.5236-inch long, and 4.95mm wide.
TE Connectivity 1-1734709-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 800mA |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Matte |
| Contact Post Length | 0.028inch |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.114inch |
| Housing Color | Natural |
| Length | 0.5236inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Width | 4.95mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734709-1 to view detailed technical specifications.
No datasheet is available for this part.