Right-angle, unshielded RJ11 connector featuring 6 positions and 1 port. This through-hole mount component offers gold-plated bronze contacts and a black housing. Designed for solder termination with a 2.4mm tail length, it operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability rating.
TE Connectivity 1-1734723-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.05mm |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tape and Reel |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 2.4mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734723-5 to view detailed technical specifications.
No datasheet is available for this part.
