98-position, 2-row card edge connector with a 0.039-inch pitch, featuring a straight, vertical PCB mounting orientation and through-hole termination. This female connector utilizes cantilever contacts made of bronze with gold, tin, and matte plating, offering a 1.1A current rating. Constructed with a white nylon housing, it operates within a temperature range of -40°C to 85°C and is RoHS and ELV compliant.
TE Connectivity 1-1734774-0 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.122inch |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.394inch |
| Housing Color | White |
| Insulation Material | Nylon |
| Length | 2.205inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.192oz |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734774-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.