98-position, 2-row card edge connector with a 2mm pitch and straight, through-hole mounting orientation. Features cantilever female contacts made of bronze with gold, tin, and matte plating, and a 0.122-inch contact post length. Rated for 1.1A current and operates within a temperature range of -40°C to 85°C. The black nylon housing measures 2.205 inches in length, 0.346 inches in width, and 0.394 inches in height, designed for 0.062-inch PCB thickness. This RoHS and ELV compliant component is supplied in a tray package.
TE Connectivity 1-1734774-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.122inch |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.394inch |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 2.205inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.192oz |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734774-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.