164-position, 2-row card edge connector with 1mm pitch, straight orientation, and solder termination. Features cantilever contacts made of bronze with gold, tin, and matte plating, offering a 1.1A current rating. Housed in white nylon, this through-hole mounted connector has a contact post length of 0.122 inches and supports a PCB thickness of 0.062 inches. Operating temperature range is -40°C to 85°C, with RoHS compliance.
TE Connectivity 1-1734774-4 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.122inch |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Height | 0.394inch |
| Housing Color | White |
| Insulation Material | Nylon |
| Length | 3.504inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.201oz |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734774-4 to view detailed technical specifications.
No datasheet is available for this part.