
Shielded, right-angle RJ45 connector featuring 8 positions and 8 loaded contacts with a 1.02mm pitch. This modular connector offers a single element configuration with gold-plated bronze contacts and a 2.4mm tail length for solder termination. Designed for through-hole mounting on 1.6mm PCBs, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. The black housing is complemented by green and yellow color options for the component.
TE Connectivity 1-1734795-1 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 16.18mm |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.4mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734795-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.