TE Connectivity 1-1734795-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.05mm |
| Keyed | No |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.4mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1734795-3 to view detailed technical specifications.
No datasheet is available for this part.