Shielded, right-angle RJ45 connector with 8 positions and 1 port, designed for Cat 5 applications. Features gold-plated bronze contacts and a nylon dielectric. This female connector offers a 2.04mm contact pitch and 2.4mm tail length, suitable for 1.6mm PCB thickness with solder termination. Housing is black, with yellow and orange color options for the component.
TE Connectivity 1-1734795-5 technical specifications.
| Color | Yellow, Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Nylon |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| RoHS Compliant | Yes |
| Series | A-RJ45 |
| Shielding | Shielded |
| Tail Length | 2.4mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734795-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.