
1mm pitch, 11-position, right-angle surface mount flexible flat cable (FFC) / flexible printed circuit (FPC) connector. Features bottom contact location, bronze contacts with 3um tin, matte plating, and a 500mA current rating. Designed for SMD/SMT termination with a 50V voltage rating and a black, shrouded housing. Operates within a -25°C to 85°C temperature range, is UL94 V-0 flammability rated, and RoHS compliant. Supplied in tape and reel packaging.
TE Connectivity 1-1734798-1 technical specifications.
| Contact Current Rating | 500mA |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 15mm |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1mm |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 6.8mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734798-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
