144-position, 2-row right-angle surface mount socket for signal applications. Features 0.8mm pitch and 5.2mm stack height, utilizing copper alloy contacts with gold plating. Designed for SDRAM and DDR2 SDRAM memory types, this black, UL94 V-0 rated housing component operates from -67°C to 221°C. Supplied in tape and reel packaging with 200 units per package.
TE Connectivity 1-1735251-2 technical specifications.
| Package/Case | SMD/SMT |
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 221°C |
| Memory Type | SDRAM, DDR2 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Series | AMP |
| Stack Height | 5.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1735251-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.