
244-position, right-angle Mini DIMM socket for SDRAM and DDR3 SDRAM. Features a 0.6mm pitch, 1A contact current rating with gold-plated copper alloy contacts, and a black UL94 V-0 rated housing. Designed for surface mount (SMD) termination with solder connections and board-to-board connector system application. Operates within a temperature range of -55°C to 125°C.
TE Connectivity 1-1735438-2 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Memory Type | SDRAM, DDR3 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 244 |
| Number of Positions | 244 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 8.7mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1735438-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
