10-position shrouded header for wire-to-board applications, featuring a 2mm pitch and male pin contacts. Constructed with copper alloy contacts plated in bright tin, this header offers a 3A contact current rating and a 0.131-inch mating length. Mounting is via through-hole termination with a 3.4mm tail length, designed for vertical PCB mounting with a 1.6mm PCB thickness. Operating temperature range is -25°C to 85°C, with a UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 1-1735446-0 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.131inch |
| Contact Plating | Tin, Bright |
| Contact Post Length | 0.134inch |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.239inch |
| Housing Color | Natural |
| Length | 22mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.079inch |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Tail Length | 3.4mm |
| Termination | Through Hole |
| Width | 4.7mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1735446-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.