10-position, single-row, straight, cable mount wire housing with a 2mm pitch. Features female socket contacts made of copper alloy, rated for 3A current. Housing is natural colored, UL94 V-0 flammability rated, and operates between -25°C and 85°C. Includes mating alignment, connector lock, and retention features. Termination is crimp, suitable for 24AWG wire.
TE Connectivity 1-1735447-0 technical specifications.
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Depth | 9.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.258inch |
| Housing Color | Natural |
| Length | 20.8mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 9.4mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1735447-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.