11-position, single-row, straight, cable mount wire housing with a 2mm pitch. Features female socket contacts made of copper alloy, rated for 3A, and designed for crimp termination of 24AWG wire. This natural colored, shrouded connector housing offers mating alignment, connector lock, and mating retention, operating within a temperature range of -25°C to 85°C. Compliant with ELV and RoHS standards, it boasts a UL94 V-0 flammability rating.
TE Connectivity 1-1735447-1 technical specifications.
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.258inch |
| Housing Color | Natural |
| Length | 22.8mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 9.4mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1735447-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.