12-position, single-row, straight cable mount wire housing with female socket contacts. Features a 2mm pitch and a 3A contact current rating, utilizing copper alloy female socket contacts. This natural colored, shrouded housing offers mating alignment, connector lock, and retention, operating within a -25°C to 85°C temperature range. Designed for 24AWG wire, it is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1-1735447-2 technical specifications.
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.258inch |
| Housing Color | Natural |
| Length | 24.8mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | High Performance Interconnect (HPI) |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 9.4mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1735447-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.