14-position, single-row, straight, cable mount wire housing with 2mm pitch. Features female socket contacts made of copper alloy with a 3A current rating. Housing is natural colored, UL94 V-0 flammability rated, and made of lead-free materials. Includes mating alignment, connector lock, and retention features. Operates within a temperature range of -25°C to 85°C.
TE Connectivity 1-1735447-4 technical specifications.
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Depth | 9.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.258inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 9.4mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1735447-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.