
Eight-position, two-row wire-to-wire connector housing with straight orientation. Features a PBT body material, natural color, and socket contact type for signal applications. Designed for cable mounting with a 3.5mm pitch and 1.8mm mating tab width. Operates within a temperature range of -22°C to 221°C, is RoHS and ELV compliant, and carries a UL94 HB flammability rating.
TE Connectivity 1-173850-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Socket |
| Depth | 21.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.026inch |
| Hybrid Connector | No |
| Length | 21.6mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.976inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-173850-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
