
10-position, 2mm pitch shrouded header receptacle for cable mounting. Features female socket contacts made of tin-plated bronze, rated for 2A current and 125V AC/125.125kV DC. Operates within a -40°C to 105°C temperature range. IDC termination supports 26-28AWG discrete wire. Compliant with UL, IEC, ELV, and RoHS standards, with UL94 V-0 flammability rating.
TE Connectivity 1-173977-0 technical specifications.
| Approvals | UL, IEC |
| Color | Natural, White |
| Contact Gender | Female |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 22mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | IDC |
| Width | 4.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-173977-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.