12-position, 1-row female socket header with 2mm pitch, straight orientation, and IDC termination. Features a 2A current rating, 125V voltage rating, and operates within a -40°C to 105°C temperature range. Constructed with bronze contacts plated in tin, housed in natural/white UL94 V-0 rated plastic. Designed for free hanging, cable mounting, and accepts discrete wire gauges from 26AWG to 28AWG.
TE Connectivity 1-173977-2 technical specifications.
| Approvals | UL, IEC |
| Color | Natural, White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 26mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | -26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-173977-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.