
14-position, 2mm pitch shrouded header receptacle for board-to-board and mezzanine applications. Features female socket contacts made of bronze with tin plating, designed for discrete wire termination via Insulation Displacement Connection (IDC). Rated for 125V AC/125.125kV DC, operating between -40°C and 105°C. Housing is natural/white, UL94 V-0 flammability rated, and compliant with RoHS and ELV standards. Mounts via free hanging, cable, or surface mount methods.
TE Connectivity 1-173977-4 technical specifications.
| Approvals | UL, IEC |
| Color | Natural, White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 30mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable, Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | IDC |
| Width | 4.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-173977-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.