
High-density D-subminiature connector, female, 15 positions, 2 rows, right-angle orientation, surface mount. Features copper contacts with gold and tin plating, rated for signal applications. Operates from -55°C to 105°C, with a UL94 V-0 flammability rating. Steel shell, glass dielectric, and black housing ensure durability. Packaged in tape and reel for efficient assembly.
TE Connectivity 1-1740196-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 17.26mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 39.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 225 |
| Packaging | Tape and Reel |
| Pitch | 2.74mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1740196-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.