3-position, single-row, right-angle wire-to-board crimp connector housing with a 2.5mm pitch. Features female blade socket contacts made of copper with tin plating, rated for 2A and 50V operating supply voltage. Designed for discrete wire termination with a 1.6mm insulation diameter and 0.055-inch wire/cable diameter, offering contact retention and mating alignment. Operates within a temperature range of -40°C to 110°C, with a UL94 V-2 flammability rating.
TE Connectivity 1-1740501-3 technical specifications.
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.287inch |
| Housing Color | Natural |
| Insulation Diameter | 1.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 50V |
| Orientation | Right Angle |
| Package Quantity | 15400 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 2.5mm |
| Plating Thickness | 6um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Mark II |
| Termination | IDC |
| Wire/Cable Diameter | 0.055inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1740501-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.