TE Connectivity 1-1743068-1 technical specifications.
| Insulator Material | NYLON |
| Total Number of Contacts | 3 |
| Reliability | COMMERCIAL |
| Insulator Color | NATURAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-1743068-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.