TE Connectivity 1-1743126-3 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Number of Rows | 8 |
| Package Quantity | 18 |
| Packaging | Bulk |
| Series | MCP |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1743126-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.