TE Connectivity 1-1743134-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 3.59inch |
| Housing Color | Grey |
| Hybrid Connector | Yes |
| Length | 2.91inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Number of Rows | 8 |
| Package Quantity | 12 |
| Packaging | Box |
| Polarized | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1743134-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.