8-position, single-row, straight, female wire housing for signal applications. Features a 2.54mm pitch and a 0.063mm mating tab width. Constructed from PBT material with a black housing color. Designed for wire-to-board connector systems, supporting wire gauges from 18AWG to 24AWG. This polarized, non-sealable, non-serviceable, and non-strain relief component is supplied in a bag.
TE Connectivity 1-1743282-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 16.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.255inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 29mm |
| Mating Tab Width | 0.063mm |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.657inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1743282-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.