TE Connectivity 1-1743284-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Length | 27.9mm |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Signal Positions | 8 |
| Package Quantity | 17 |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.024inch |
| Tab Width | 0.024inch |
| Termination | Solder |
| Width | 0.649inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1743284-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.