TE Connectivity 1-1743447-2 technical specifications.
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 1.7mm |
| ELV | Compliant |
| Gender | Male |
| Length | 17mm |
| Mating Tab Width | 1.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Length | 17mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1743447-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.