Two-position, 5mm pitch wire housing for straight, cable mount applications. Features female socket contact type, green housing color, and a UL94 V-2 flammability rating. Designed for crimp termination with a wire gauge range of 16-24AWG. Includes mating alignment and retention, with a sealable design. Operating temperature range is -30°C to 105°C.
TE Connectivity 1-174374-4 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Depth | 27.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Insulation Diameter | -2.6mm |
| Lead Free | Not Applicable |
| Length | 27.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II |
| Termination | Crimp |
| Width | 22mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174374-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.